Part Details for MC10ELT20D by onsemi
Overview of MC10ELT20D by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10ELT20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2907
|
Newark | Mc10Elt20D, Motor Drivers/Controllers |Onsemi MC10ELT20D Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $1.8800 | Buy Now |
DISTI #
2156-MC10ELT20D-ON-ND
|
DigiKey | IC XLATOR TTL-PECL DIFF 8SOIC Min Qty: 221 Lead time: 12 Weeks Container: Tube MARKETPLACE PRODUCT |
2174 In Stock |
|
$1.3600 | Buy Now |
|
Bristol Electronics | 218 |
|
RFQ | ||
|
Quest Components | TTL-TO-ECL TRANSLATOR, 8 Pin, Plastic, SOP | 20 |
|
$2.1938 / $3.5100 | Buy Now |
|
Rochester Electronics | MC10ELT20 - TTL/CMOS to PECL Translator, 1 Func, Complementary Output, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2174 |
|
$1.1700 / $1.3800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 70 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
4185537
|
Farnell | MC10ELT20D, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 294 Lead time: 3 Weeks, 1 Days Container: Each | 2174 |
|
$1.3546 | Buy Now |
Part Details for MC10ELT20D
MC10ELT20D CAD Models
MC10ELT20D Part Data Attributes
|
MC10ELT20D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10ELT20D
onsemi
TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 1.25 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10ELT20D
This table gives cross-reference parts and alternative options found for MC10ELT20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10ELT20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10ELT20DG | Translator, TTL to Differential PECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10ELT20D vs MC10ELT20DG |
SY10ELT20VZC | SY10ELT20VZC | Micrel Inc | MC10ELT20D vs SY10ELT20VZC |
MC10ELT20DR2 | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC10ELT20D vs MC10ELT20DR2 |
MC100ELT20DR2 | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC10ELT20D vs MC100ELT20DR2 |
SY10ELT20VZCTR | SY10ELT20VZCTR | Micrel Inc | MC10ELT20D vs SY10ELT20VZCTR |