Part Details for MC10EP16TDT by onsemi
Overview of MC10EP16TDT by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for MC10EP16TDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC10EP16TDT
|
Avnet Americas | - Rail/Tube (Alt: MC10EP16TDT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 18 Partner Stock |
|
RFQ | |
|
Rochester Electronics | MC10EP16 - Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18 |
|
$2.7900 / $3.2900 | Buy Now |
Part Details for MC10EP16TDT
MC10EP16TDT CAD Models
MC10EP16TDT Part Data Attributes
|
MC10EP16TDT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP16TDT
onsemi
IC LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.3 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 31 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.3 ns | |
Width | 3 mm |
Alternate Parts for MC10EP16TDT
This table gives cross-reference parts and alternative options found for MC10EP16TDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP16TDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP16DR2G | Differential Driver / Receiver, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EP16TDT vs MC100EP16DR2G |
MC100EP16DTR2G | Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC10EP16TDT vs MC100EP16DTR2G |
MC100EP16VTDT | IC LINE TRANSCEIVER, PDSO8, TSSOP-8, Line Driver or Receiver | onsemi | MC10EP16TDT vs MC100EP16VTDT |
MC100EP16FDG | Differential Driver / Receiver With Reduced Output Swing, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10EP16TDT vs MC100EP16FDG |
MC10EP16DG | Differential Driver / Receiver, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10EP16TDT vs MC10EP16DG |
MC10EP16D | LINE TRANSCEIVER, PDSO8, SOIC-8 | onsemi | MC10EP16TDT vs MC10EP16D |
SY100EP16VZG | LINE TRANSCEIVER, PDSO8 | Microchip Technology Inc | MC10EP16TDT vs SY100EP16VZG |
MC100EP16VTDTG | Differential Driver / Receiver with Variable Output Swing and Internal Input Termination, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC10EP16TDT vs MC100EP16VTDTG |
MC10EP16DR2 | LINE TRANSCEIVER, PDSO8, SOIC-8 | onsemi | MC10EP16TDT vs MC10EP16DR2 |
MC100EP16FDT | LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EP16TDT vs MC100EP16FDT |