Part Details for MC10H188FNR2 by onsemi
Overview of MC10H188FNR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H188FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3467
|
Newark | Mc10H188Fnr2, Gates/Inverters |Onsemi MC10H188FNR2 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $7.3700 | Buy Now |
|
Rochester Electronics | Buffer, 10H Series, 6-Func, 1-Input, ECL, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6500 |
|
$3.4500 / $4.0600 | Buy Now |
Part Details for MC10H188FNR2
MC10H188FNR2 CAD Models
MC10H188FNR2 Part Data Attributes:
|
MC10H188FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H188FNR2
onsemi
10H SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE HIGH | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 46 mA | |
Prop. Delay@Nom-Sup | 2.2 ns | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H188FNR2
This table gives cross-reference parts and alternative options found for MC10H188FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H188FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H188FN | 10H SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H188FNR2 vs MC10H188FN |
MC10H188FNR2G | 10H SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10H188FNR2 vs MC10H188FNR2G |
MC10H188FNG | 10H SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10H188FNR2 vs MC10H188FNG |
MC10H188FNR2 | 10H SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H188FNR2 vs MC10H188FNR2 |