Part Details for MC10KTB100476 by Viking Technology
Overview of MC10KTB100476 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10KTB100476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC10KTB100476
|
TME | Capacitor: ceramic, MLCC, 47uF, 10V, X7R, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.5440 | RFQ |