Part Details for MC1206B104K201CT by SPC Multicomp
Overview of MC1206B104K201CT by SPC Multicomp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1206B104K201CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9885
|
Newark | Ceramic Capacitor 0.1Uf, 200V, X7R, 10%, 1206, Capacitance:0.1Μf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Product Width:1.6Mmrohs Compliant: Yes |Multicomp Pro MC1206B104K201CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 234 |
|
$0.1080 / $0.3450 | Buy Now |
DISTI #
23T6935
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 0.1 F, 10%, X7R, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206B104K201CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25470 |
|
$0.0150 | Buy Now |
DISTI #
94W8866
|
Newark | Cap, 0.1Uf, 200V, Mlcc, 1206, Capacitance:0.1Μf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Product Length:3.2Mm Rohs Compliant: Yes |Multicomp Pro MC1206B104K201CT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 28000 |
|
$0.0330 | Buy Now |
DISTI #
1855877
|
element14 Asia-Pacific | CAP, 0.1F, 200V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 22735 |
|
$0.0385 / $0.0459 | Buy Now |
DISTI #
1855877RL
|
element14 Asia-Pacific | CAP, 0.1F, 200V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 22735 |
|
$0.0385 | Buy Now |
DISTI #
2310461
|
element14 Asia-Pacific | CAP, 0.1F, 200V, 10%, X7R, 1206, REEL RoHS: Compliant Min Qty: 2000 Container: Reel | 930000 |
|
$0.0415 | Buy Now |
DISTI #
1855877
|
Farnell | CAP, 0.1F, 200V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 5 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 22735 |
|
$0.0612 / $0.2660 | Buy Now |
DISTI #
1855877RL
|
Farnell | CAP, 0.1F, 200V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 22735 |
|
$0.0612 / $0.0745 | Buy Now |
DISTI #
2310461
|
Farnell | CAP, 0.1F, 200V, 10%, X7R, 1206, REEL RoHS: Compliant Min Qty: 2000 Lead time: 24 Weeks, 1 Days Container: Reel | 930000 |
|
$0.0418 / $0.0540 | Buy Now |
Part Details for MC1206B104K201CT
MC1206B104K201CT CAD Models
MC1206B104K201CT Part Data Attributes:
|
MC1206B104K201CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1206B104K201CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for MC1206B104K201CT
This table gives cross-reference parts and alternative options found for MC1206B104K201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206B104K201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y2000104KER | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | MC1206B104K201CT vs 1206Y2000104KER |
1206Y2000104KER | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | MC1206B104K201CT vs 1206Y2000104KER |
1206B104K201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Novacap | MC1206B104K201CT vs 1206B104K201CT |
1206B104K201C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MC1206B104K201CT vs 1206B104K201C |
1206Y2000104KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | MC1206B104K201CT vs 1206Y2000104KET |
1206Y2000104KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | MC1206B104K201CT vs 1206Y2000104KET |
1206Y2000104KEB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | MC1206B104K201CT vs 1206Y2000104KEB |