Part Details for MC1206B271K500CT by SPC Multicomp
Overview of MC1206B271K500CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1206B271K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0666
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 270 Pf, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206B271K500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2970 |
|
$0.0230 / $0.0400 | Buy Now |
DISTI #
03AC3310
|
Newark | Cap, 270Pf, 50V, 10%, X7R, 1206, Reel, Capacitance:270Pf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MC1206B271K500CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0250 | Buy Now |