Part Details for MC1206N152J201CT by SPC Multicomp
Overview of MC1206N152J201CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1206N152J201CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6871
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 1500 Pf, 5%, C0G/Np0, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206N152J201CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 775 |
|
$0.0120 | Buy Now |
DISTI #
03AC3347
|
Newark | Cap, 1500Pf, 200V, C0G/Np0, 1206, Reel, Capacitance:1500Pf, Voltage Rating:200V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Operating Rohs Compliant: Yes |Multicomp Pro MC1206N152J201CT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0650 | Buy Now |
Part Details for MC1206N152J201CT
MC1206N152J201CT CAD Models
MC1206N152J201CT Part Data Attributes
|
MC1206N152J201CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1206N152J201CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for MC1206N152J201CT
This table gives cross-reference parts and alternative options found for MC1206N152J201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206N152J201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N152J201BDX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206, | Holy Stone Enterprise Co Ltd | MC1206N152J201CT vs C1206N152J201BDX |
1206NP0152JW4SR | CAP,CERAMIC,1.5NF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | MC1206N152J201CT vs 1206NP0152JW4SR |
1206NPO152JC4SR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206, | American Technical Ceramics Corp | MC1206N152J201CT vs 1206NPO152JC4SR |
C1206N152J201RDO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206, | Holy Stone Enterprise Co Ltd | MC1206N152J201CT vs C1206N152J201RDO |
C1206N152J201RD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206, | Holy Stone Enterprise Co Ltd | MC1206N152J201CT vs C1206N152J201RD |
1206NP0152JT4AR | CAP,CERAMIC,1.5NF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | MC1206N152J201CT vs 1206NP0152JT4AR |
1206NP0152JC4AR | CAP,CERAMIC,1.5NF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | MC1206N152J201CT vs 1206NP0152JC4AR |
1206NP0152JC4SR | CAP,CERAMIC,1.5NF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | MC1206N152J201CT vs 1206NP0152JC4SR |
1206NPO152JT4AR | CAP,CERAMIC,1.5NF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | MC1206N152J201CT vs 1206NPO152JT4AR |
1206NPO152JC4AR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206, | American Technical Ceramics Corp | MC1206N152J201CT vs 1206NPO152JC4AR |