Part Details for MC1206N470J201CT by SPC Multicomp
Overview of MC1206N470J201CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1206N470J201CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6863
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 47 Pf, 5%, C0G/Np0, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206N470J201CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 696 |
|
$0.0490 / $0.1490 | Buy Now |
Part Details for MC1206N470J201CT
MC1206N470J201CT CAD Models
MC1206N470J201CT Part Data Attributes
|
MC1206N470J201CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1206N470J201CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 3.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |