Part Details for MC1206N4R7C631CT by SPC Multicomp
Overview of MC1206N4R7C631CT by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1206N4R7C631CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6876
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 4.7 Pf, 0.25Pf, C0G/Np0, 630 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206N4R7C631CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40 |
|
$0.0400 / $0.0700 | Buy Now |
DISTI #
03AC3357
|
Newark | Cap, 4.7Pf, 630V, C0G, 1206, Reel, Capacitance:4.7Pf, Voltage Rating:630V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Operating Temperaturerohs Compliant: Yes |Multicomp Pro MC1206N4R7C631CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0420 | Buy Now |
DISTI #
22T0060
|
Newark | Ceramic Capacitor 4.7Pf 630V, C0G, 0.25Pf, 1206, Capacitance:4.7Pf, Voltage(Dc):630V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Msl:- Rohs Compliant: Yes |Multicomp Pro MC1206N4R7C631CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0980 | Buy Now |
DISTI #
22T0061
|
Newark | Capacitor Ceramic 4.7Pf 630V, C0G, 0.25Pf, 1206, Capacitance:4.7Pf, Voltage(Dc):630V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series Rohs Compliant: Yes |Multicomp Pro MC1206N4R7C631CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for MC1206N4R7C631CT
MC1206N4R7C631CT CAD Models
MC1206N4R7C631CT Part Data Attributes
|
MC1206N4R7C631CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1206N4R7C631CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 630V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 3.2 mm | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |