There are no models available for this part yet.
Overview of MC1210B102K102CT by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC1210B102K102CT by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T7013
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 1000 Pf, 10%, X7R, 1 Kv, 1210 [3225 Metric] Rohs Compliant: Yes |Multicomp Pro MC1210B102K102CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 953 |
|
$0.0220 | Buy Now | |
DISTI #
03AC3364
|
Newark | Cap, 1000Pf, 1 Kv, 10%, X7R, 1210, Reel, Capacitance:1000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MC1210B102K102CT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1210 | Buy Now |
CAD Models for MC1210B102K102CT by SPC Multicomp
Part Data Attributes for MC1210B102K102CT by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
3.2 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1210
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Width
|
2.5 mm
|
Alternate Parts for MC1210B102K102CT
This table gives cross-reference parts and alternative options found for MC1210B102K102CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210B102K102CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225000215623 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC1210B102K102CT vs 225000215623 |
1210B102K102CT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | MC1210B102K102CT vs 1210B102K102CT |
CS1210KKX7RCBB102 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | YAGEO Corporation | MC1210B102K102CT vs CS1210KKX7RCBB102 |
1210B102K102N2 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Hitano Enterprise Corp | MC1210B102K102CT vs 1210B102K102N2 |
MT32B102K102CG | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | MC1210B102K102CT vs MT32B102K102CG |
CC1210KKX7RCBB102 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 1000V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MC1210B102K102CT vs CC1210KKX7RCBB102 |
CC1210XR102KN102ER | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Jaro Components Inc | MC1210B102K102CT vs CC1210XR102KN102ER |
1210B102K102CG | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | MC1210B102K102CT vs 1210B102K102CG |
CC1210XR102KT102ER | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Jaro Components Inc | MC1210B102K102CT vs CC1210XR102KT102ER |