Part Details for MC14049BCL by Motorola Mobility LLC
Overview of MC14049BCL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for MC14049BCL
MC14049BCL CAD Models
MC14049BCL Part Data Attributes
|
MC14049BCL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14049BCL
Motorola Mobility LLC
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 1MA @ VOH = 2.5V; IOL = 2.6MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14049BCL
This table gives cross-reference parts and alternative options found for MC14049BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14049BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933277650652 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, SOT-38-1, DIP-16 | NXP Semiconductors | MC14049BCL vs 933277650652 |
TC4049BP | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | MC14049BCL vs TC4049BP |
M38510/05503BEA | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC14049BCL vs M38510/05503BEA |
MC14049BCPD | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC14049BCL vs MC14049BCPD |
JM38510/05503BEA | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | MC14049BCL vs JM38510/05503BEA |
MC14049UBCPDS | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 648-06 | Motorola Semiconductor Products | MC14049BCL vs MC14049UBCPDS |
5962R9662001VEX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | MC14049BCL vs 5962R9662001VEX |
CD4049UBE | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16 | Intersil Corporation | MC14049BCL vs CD4049UBE |
5962R9663601VEC | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Renesas Electronics Corporation | MC14049BCL vs 5962R9663601VEC |
HEF4049BPN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, Gate | NXP Semiconductors | MC14049BCL vs HEF4049BPN |