Part Details for MC14051BFG by onsemi
Overview of MC14051BFG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MC14051BFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4257
|
Newark | Mc14051Bfg, Motor Drivers/Controllers |Onsemi MC14051BFG Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3770 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4527 |
|
$0.2804 / $0.3299 | Buy Now |
DISTI #
4185751
|
Farnell | MC14051BFG, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 1150 Lead time: 3 Weeks, 1 Days Container: Each | 4527 |
|
$0.3959 | Buy Now |
Part Details for MC14051BFG
MC14051BFG CAD Models
MC14051BFG Part Data Attributes
|
MC14051BFG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14051BFG
onsemi
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, PLASTIC, EIAJ, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, EIAJ, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 700 ns | |
Switch-on Time-Max | 700 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.275 mm |
Alternate Parts for MC14051BFG
This table gives cross-reference parts and alternative options found for MC14051BFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14051BFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14051BFL2 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14051BFG vs MC14051BFL2 |
MC14051BFELG | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, PLASTIC, EIAJ, SOP-16 | Rochester Electronics LLC | MC14051BFG vs MC14051BFELG |
MC14051BFL1 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14051BFG vs MC14051BFL1 |
MC14051BFELG | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, PLASTIC, EIAJ, SOP-16 | onsemi | MC14051BFG vs MC14051BFELG |
CD4051BNSRE4 | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SO -55 to 125 | Texas Instruments | MC14051BFG vs CD4051BNSRE4 |
CD4051BNS | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Texas Instruments | MC14051BFG vs CD4051BNS |
CD4051BNSE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Texas Instruments | MC14051BFG vs CD4051BNSE4 |
MC14051BFR1 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, EIAJ, SOP-16 | onsemi | MC14051BFG vs MC14051BFR1 |
CD4051BCSJ | Single-Ended Multiplexer, 1 Func, 8 Channel, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Rochester Electronics LLC | MC14051BFG vs CD4051BCSJ |
MC14051BFG | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, PLASTIC, EIAJ, SOP-16 | Rochester Electronics LLC | MC14051BFG vs MC14051BFG |