Part Details for MC14066BDTEL by onsemi
Overview of MC14066BDTEL by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC14066BDTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4276
|
Newark | Spst, 4 Func, 1 Channel, Cmos, Pdso14 |Onsemi MC14066BDTEL Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
2156-MC14066BDTEL-ND
|
DigiKey | SPST, 4 FUNC PDSO14 Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43302 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 43302 |
|
$0.0677 / $0.0796 | Buy Now |
DISTI #
4185771
|
Farnell | SPST, 4 FUNC, 1 CHANNEL, CMOS, PDSO14 RoHS: Compliant Min Qty: 4579 Lead time: 3 Weeks, 1 Days Container: Each | 43302 |
|
$0.0787 | Buy Now |
Part Details for MC14066BDTEL
MC14066BDTEL CAD Models
MC14066BDTEL Part Data Attributes
|
MC14066BDTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14066BDTEL
onsemi
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 120 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC14066BDTEL
This table gives cross-reference parts and alternative options found for MC14066BDTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14066BDTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14066BDTEL | SPST, 4 Func, 1 Channel, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | MC14066BDTEL vs MC14066BDTEL |
MC14066BDT | SPST, 4 Func, 1 Channel, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | MC14066BDTEL vs MC14066BDT |
MC14066BDT | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, TSSOP-14 | onsemi | MC14066BDTEL vs MC14066BDT |
MC14066BDTR2G | Quad Analog Switch/Quad Multiplexer, TSSOP-14, 2500-REEL | onsemi | MC14066BDTEL vs MC14066BDTR2G |