Part Details for MC14433P by Motorola Semiconductor Products
Overview of MC14433P by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14433P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ |
Part Details for MC14433P
MC14433P CAD Models
MC14433P Part Data Attributes:
|
MC14433P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14433P
Motorola Semiconductor Products
ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel Access, CMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.05% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 7.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MC14433P
This table gives cross-reference parts and alternative options found for MC14433P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14433P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC835C/KW | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | MC14433P vs TC835C/KW |
ICL7135CJI | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | MC14433P vs ICL7135CJI |
ICL7135CQI | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | MC14433P vs ICL7135CQI |
TC835CPIG | 1-CH DUAL-SLOPE ADC, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | MC14433P vs TC835CPIG |
ICL7135CPI+ | 4 1/2 Digit ADC with Multiplexed BCD Outputs, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MC14433P vs ICL7135CPI+ |
ICL7135CPI+ | ADC, Dual-Slope, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28, LEAD FREE, PLASTIC, DIP-28 | Harris Semiconductor | MC14433P vs ICL7135CPI+ |
ICL7135CNG4 | 4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP 0 to 70 | Texas Instruments | MC14433P vs ICL7135CNG4 |
TC7135CLITR | 1-CH DUAL-SLOPE ADC, ACCESS, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC14433P vs TC7135CLITR |
TC7135CBUTR | 1-CH DUAL-SLOPE ADC, ACCESS, PQFP64, PLASTIC, QFP-64 | Microchip Technology Inc | MC14433P vs TC7135CBUTR |
TLC7135CDWRG4 | 4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-SOIC | Texas Instruments | MC14433P vs TLC7135CDWRG4 |