Part Details for MC18-S-1024 by IMO Precision Controls Ltd
Overview of MC18-S-1024 by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC18-S-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R5408
|
Newark | Contactor, 1No, 24Vac, 18A, Din Rail, Load Current Inductive:18A, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:10Kw, Switching Current Ac1:32A Rohs Compliant: Yes |Imo Precision Controls MC18-S-1024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |