Part Details for MC1812B153K631CT by SPC Multicomp
Overview of MC1812B153K631CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1812B153K631CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1856006RL
|
Farnell | CAP, 0.015F, 630V, 10%, X7R, 1812 RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.1001 / $1.1828 | Buy Now |
DISTI #
1856006
|
Farnell | CAP, 0.015F, 630V, 10%, X7R, 1812 RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1001 / $1.1828 | Buy Now |
Part Details for MC1812B153K631CT
MC1812B153K631CT CAD Models
MC1812B153K631CT Part Data Attributes:
|
MC1812B153K631CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1812B153K631CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 4.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |
Alternate Parts for MC1812B153K631CT
This table gives cross-reference parts and alternative options found for MC1812B153K631CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1812B153K631CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4532X7R153KMBS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.015uF, 1812 | Darfon Corporation | MC1812B153K631CT vs C4532X7R153KMBS |
SH43B153K631CG | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC1812B153K631CT vs SH43B153K631CG |
SH43B153K631CT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC1812B153K631CT vs SH43B153K631CT |
C4532X7R153KMWS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.015uF, 1812 | Darfon Corporation | MC1812B153K631CT vs C4532X7R153KMWS |
C4532X7R153KMCS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.015uF, 1812 | Darfon Corporation | MC1812B153K631CT vs C4532X7R153KMCS |
C4532X7R153KMPS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.015uF, 1812 | Darfon Corporation | MC1812B153K631CT vs C4532X7R153KMPS |
1812B153K631CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | MC1812B153K631CT vs 1812B153K631CG |