Part Details for MC1812N101J102CT by SPC Multicomp
Overview of MC1812N101J102CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1812N101J102CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7025
|
Newark | Cap, 100Pf, 1Kv, Mlcc, 1812, Capacitance:100Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Product Length:4.58Mm Rohs Compliant: Yes |Multicomp Pro MC1812N101J102CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0560 | Buy Now |
DISTI #
1855976RL
|
element14 Asia-Pacific | CAP, 100PF, 1 KV, 5%, C0G/NP0, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 992 |
|
$0.2715 / $0.3919 | Buy Now |
DISTI #
1855976
|
element14 Asia-Pacific | CAP, 100PF, 1 KV, 5%, C0G/NP0, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 992 |
|
$0.2715 / $0.5152 | Buy Now |
DISTI #
1855976
|
Farnell | CAP, 100PF, 1 KV, 5%, C0G/NP0, 1812 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 992 |
|
$0.2248 / $1.5735 | Buy Now |
DISTI #
1855976RL
|
Farnell | CAP, 100PF, 1 KV, 5%, C0G/NP0, 1812 RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 1 Days Container: Reel | 992 |
|
$0.2248 / $0.4371 | Buy Now |
Part Details for MC1812N101J102CT
MC1812N101J102CT CAD Models
MC1812N101J102CT Part Data Attributes
|
MC1812N101J102CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1812N101J102CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 4.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 3.2 mm |
Alternate Parts for MC1812N101J102CT
This table gives cross-reference parts and alternative options found for MC1812N101J102CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1812N101J102CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225014411536 | Ceramic Capacitor, Ceramic, 1000V, NP0, -/+30ppm/Cel TC, 0.0001uF, 1812 | YAGEO Corporation | MC1812N101J102CT vs 225014411536 |