Part Details for MC1812N680J302CT by SPC Multicomp
Overview of MC1812N680J302CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1812N680J302CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T0300
|
Newark | Ceramic Capacitor 68Pf 3000V, C0G, 5%, 1812, Capacitance:68Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Multicomp Pro MC1812N680J302CT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for MC1812N680J302CT
MC1812N680J302CT CAD Models
MC1812N680J302CT Part Data Attributes
|
MC1812N680J302CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1812N680J302CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 4.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 3.2 mm |
Alternate Parts for MC1812N680J302CT
This table gives cross-reference parts and alternative options found for MC1812N680J302CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1812N680J302CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1812NP0680J302NB | CAP,CERAMIC,68PF,3KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Tai-Tech Advanced Electronics Co Ltd | MC1812N680J302CT vs HVC1812NP0680J302NB |
HVC1812NPO680J302NT | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812, | Tai-Tech Advanced Electronics Co Ltd | MC1812N680J302CT vs HVC1812NPO680J302NT |
CS1812JKNPOEBB680 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1812, CHIP | YAGEO Corporation | MC1812N680J302CT vs CS1812JKNPOEBB680 |
TYC1812A680JRP | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812 | TE Connectivity | MC1812N680J302CT vs TYC1812A680JRP |
C1812N680J302BDX | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812, | Holy Stone Enterprise Co Ltd | MC1812N680J302CT vs C1812N680J302BDX |
C1812N680J302TDX | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812, | Holy Stone Enterprise Co Ltd | MC1812N680J302CT vs C1812N680J302TDX |
HVC1812NPO680J302NB | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812, | Tai-Tech Advanced Electronics Co Ltd | MC1812N680J302CT vs HVC1812NPO680J302NB |
C1812N680J302TDO | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812, | Holy Stone Enterprise Co Ltd | MC1812N680J302CT vs C1812N680J302TDO |
C1812N680J302RDO | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1812, | Holy Stone Enterprise Co Ltd | MC1812N680J302CT vs C1812N680J302RDO |
HVC1812NP0680J302NT | CAP,CERAMIC,68PF,3KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Tai-Tech Advanced Electronics Co Ltd | MC1812N680J302CT vs HVC1812NP0680J302NT |