Part Details for MC18N-S-10230AC by IMO Precision Controls Ltd
Overview of MC18N-S-10230AC by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC18N-S-10230AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4633
|
Newark | Contactor, 1No, Din Rail, 230 Vac, 32 A, 230 V Rohs Compliant: Yes |Imo Precision Controls MC18N-S-10230AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0600 / $47.5200 | Buy Now |