Part Details for MC19031008 by SPC Multicomp
Overview of MC19031008 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC19031008
MC19031008 CAD Models
MC19031008 Part Data Attributes:
|
MC19031008
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC19031008
SPC Multicomp
Visible LED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 16 mm |