Part Details for MC1905007 by SPC Multicomp
Overview of MC1905007 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC1905007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1397
|
Newark | Panel Mount Indicator, Led, 8Mm, Blue, 4.4V, Led Color:Blue, Operating Voltage:4.4Vdc, Mounting Hole Dia:8Mm, Forward Current If:50Ma, Luminous Intensity:7Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:3Mm, Colour:Blue Rohs Compliant: Yes |Multicomp Pro MC1905007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$2.2500 / $6.1600 | Buy Now |
Part Details for MC1905007
MC1905007 CAD Models
MC1905007 Part Data Attributes
|
MC1905007
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1905007
SPC Multicomp
Visible LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 4.4 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 18 mm |