Part Details for MC19051002 by SPC Multicomp
Overview of MC19051002 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC19051002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1399
|
Newark | Panel Mount Indicator, Led, 8Mm, Yellow, 2.6V, Led Color:Yellow, Operating Voltage:2.6Vdc, Mounting Hole Dia:8Mm, Forward Current If:45Ma, Luminous Intensity:27Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:3Mm Rohs Compliant: Yes |Multicomp Pro MC19051002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $4.4300 | Buy Now |
Part Details for MC19051002
MC19051002 CAD Models
MC19051002 Part Data Attributes:
|
MC19051002
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC19051002
SPC Multicomp
Visible LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.045 A | |
Forward Voltage-Max | 2.6 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 18 mm |