Part Details for MC19LOSGR by Bulgin
Overview of MC19LOSGR by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC19LOSGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3137-ND
|
DigiKey | SW CAPACITIVE SPST-NO 10MA 12V Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.7472 | Buy Now |
DISTI #
167-MC19LOSGR
|
Mouser Electronics | Pushbutton Switches 19mm Norm Op SST Grn/Red LED RoHS: Compliant | 1 |
|
$35.8600 / $40.8600 | Buy Now |
DISTI #
71863397
|
RS | Capacitive switch, 19 mm, Stainless Steel , Natural ,Green & Red LED , 12 VD | Bulgin MC19LOSGR RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7900 / $39.7600 | RFQ |
|
Onlinecomponents.com | Capacitive switch - 19 mm - Normally Open - Stainless Steel - Natural - Green & Red LED - 12 VDC RoHS: Compliant | 0 |
|
$29.5200 / $61.8300 | Buy Now |
DISTI #
77321857
|
Verical | Switch Push Button OFF ON DPDT Flush Round Button 0.5A 24VDC Latching Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 56 |
|
$33.5135 / $45.4348 | Buy Now |
DISTI #
69768495
|
Verical | Switch Push Button OFF ON DPDT Flush Round Button 0.5A 24VDC Latching Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$32.7700 / $34.0300 | Buy Now |
DISTI #
74064108
|
Verical | Switch Push Button OFF ON DPDT Flush Round Button 0.5A 24VDC Latching Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$32.7700 / $34.0300 | Buy Now |
DISTI #
56638218
|
Verical | Switch Push Button OFF ON DPDT Flush Round Button 0.5A 24VDC Latching Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$9.3659 | Buy Now |
DISTI #
77356344
|
Verical | Switch Push Button OFF ON DPDT Flush Round Button 0.5A 24VDC Latching Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$63.8857 / $64.8116 | Buy Now |
DISTI #
BG-MC19LOSGR
|
TME | Switch: capacitive, Pos: 2, SPST-NO, 0.01A/12VDC, IP68, OFF-ON, MC Min Qty: 1 | 3 |
|
$38.7600 / $49.8600 | Buy Now |
Part Details for MC19LOSGR
MC19LOSGR CAD Models
MC19LOSGR Part Data Attributes:
|
MC19LOSGR
Bulgin
Buy Now
|
Compare Parts:
MC19LOSGR
Bulgin
|
Samacsys Manufacturer | Bulgin |