Part Details for MC19MCSGR by Arcolectric
Overview of MC19MCSGR by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC19MCSGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8393
|
Newark | Capacitive Sw, Dpdt, 0.01A, 12V, Grn/Red, Product Range:Mc Series, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spst-Nc, Switch Operation:On-(Off), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Arcolectric (Bulgin Limited) MC19MCSGR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.4800 | Buy Now |
|
Onlinecomponents.com |
10 Partner Stock |
|
$30.2500 / $40.7900 | Buy Now | |
DISTI #
2983079
|
element14 Asia-Pacific | CAPACITIVE SW, DPDT, 0.01A, 12V, GRN/RED RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$44.4232 / $51.4363 | Buy Now |
DISTI #
2983079
|
Farnell | CAPACITIVE SW, DPDT, 0.01A, 12V, GRN/RED RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 10 |
|
$39.8238 / $49.2088 | Buy Now |
|
Master Electronics |
10 Partner Stock |
|
$30.2500 / $40.7900 | Buy Now |