Part Details for MC19MCSRG by Bulgin
Overview of MC19MCSRG by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC19MCSRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3144-ND
|
DigiKey | SW CAPACITIVE SPST-NC 10MA 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
67 In Stock |
|
$32.0603 / $44.2300 | Buy Now |
DISTI #
167-MC19MCSRG
|
Mouser Electronics | Pushbutton Switches 19mm Norm Clsd SST Red/Grn LED RoHS: Compliant | 0 |
|
$32.0600 / $34.4000 | Order Now |
DISTI #
71863414
|
RS | Capacitive switch, 19 mm, Stainless Steel , Natural ,Red & Green LED , 12 VDC | Bulgin MC19MCSRG RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8700 / $38.7400 | RFQ |
|
Onlinecomponents.com | Capacitive switch - 19 mm - Normally Closed - Stainless Steel - Natural - Red & Green LED - 12 VDC RoHS: Compliant | 0 |
|
$28.7600 / $60.2400 | Buy Now |
DISTI #
77765579
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 35 |
|
$44.6164 / $59.6667 | Buy Now |
DISTI #
56638169
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$9.1220 | Buy Now |
DISTI #
77269746
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$32.5400 / $33.1500 | Buy Now |
DISTI #
77349551
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$61.3239 / $63.1014 | Buy Now |
DISTI #
BG-MC19MCSRG
|
TME | Switch: capacitive, Pos: 2, SPST-NC, 0.01A/12VDC, IP68, ON-(OFF) Min Qty: 1 | 8 |
|
$37.7300 / $48.5500 | Buy Now |
DISTI #
2917674
|
element14 Asia-Pacific | CAPACITIVE SW, DPDT, 0.01A, 12V, GRN/RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.3872 / $35.9389 | Buy Now |