Part Details for MC20370 by SPC Multicomp
Overview of MC20370 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC20370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7009
|
Newark | Led, Yellow Green, T-1 3/4 (5Mm), 2Cd, 578Nm, Led Color:Yellow Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:578Nm, Luminous Intensity:2Cd, Viewing Angle:30° Rohs Compliant: Yes |Multicomp Pro MC20370 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 302 |
|
$0.1000 / $0.1280 | Buy Now |