Part Details for MC22MCRRG by Bulgin
Overview of MC22MCRRG by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC22MCRRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3166-ND
|
DigiKey | SW CAPACITIVE SPST-NC 10MA 12V Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0675 | Buy Now |
DISTI #
167-MC22MCRRG
|
Mouser Electronics | Pushbutton Switches 22mm NormClsdAl Red Anodised Red/Grn LED RoHS: Compliant | 0 |
|
$42.0300 | Order Now |
DISTI #
V99:2348_22517673
|
Arrow Electronics | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1909 | Americas - 15 |
|
$11.2690 | Buy Now |
DISTI #
71863469
|
RS | Capacitive Switch, 22 mm, Aluminum, Red Anodised, Red & Green LED, 12 VDC | Bulgin MC22MCRRG RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9400 / $46.6000 | RFQ |
|
Onlinecomponents.com | Capacitive switch - 22 mm - Normally Closed - Aluminium - Red Anodised - Red & Green LED - 12 VDC RoHS: Compliant | 0 |
|
$34.6000 / $72.4600 | Buy Now |
DISTI #
78814670
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 60 |
|
$49.8919 / $71.6812 | Buy Now |
DISTI #
77269741
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$38.4000 / $39.8800 | Buy Now |
DISTI #
32410371
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1909 | Americas - 15 |
|
$11.2690 | Buy Now |
DISTI #
56638123
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$10.9634 | Buy Now |
DISTI #
77357856
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$65.2877 / $77.0882 | Buy Now |