Part Details for MC22MCSRG by Bulgin
Overview of MC22MCSRG by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC22MCSRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3168-ND
|
DigiKey | SW CAPACITIVE SPST-NC 10MA 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$50.3000 | Buy Now |
DISTI #
167-MC22MCSRG
|
Mouser Electronics | Pushbutton Switches 22mm Norm Clsd SST Red/Grn LED RoHS: Compliant | 0 |
|
$44.6500 / $44.7900 | Order Now |
DISTI #
71863474
|
RS | Capacitive switch, 22 mm, Stainless Steel , Natural ,Red & Green LED , 12 VDC | Bulgin MC22MCSRG RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$39.6500 / $44.0600 | RFQ |
|
Onlinecomponents.com | Capacitive switch - 22 mm - Normally Closed - Stainless Steel - Natural - Red & Green LED - 12 VDC RoHS: Compliant | 0 |
|
$32.7100 / $68.5100 | Buy Now |
DISTI #
77319484
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 57 |
|
$47.2162 / $67.8406 | Buy Now |
DISTI #
74064111
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$35.6200 / $37.7100 | Buy Now |
DISTI #
56638121
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$10.3780 | Buy Now |
DISTI #
73597608
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$35.6200 / $37.7100 | Buy Now |
DISTI #
77348762
|
Verical | Switch Push Button ON (OFF) DPDT Flush Round Button 0.5A 24VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$74.6111 / $84.1912 | Buy Now |
DISTI #
BG-MC22MCSRG
|
TME | Switch: capacitive, Pos: 2, SPST-NC, 0.01A/12VDC, IP68, ON-(OFF) Min Qty: 1 | 8 |
|
$56.0600 / $63.8200 | Buy Now |