Part Details for MC22N-S-10230AC by IMO Precision Controls Ltd
Overview of MC22N-S-10230AC by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC22N-S-10230AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4351
|
Newark | Contactor 3 Pole Open 11Kw 22A Ac3_ 1 Normally Open Auxiliary_ 230V Ac Coil Overload = Mcor-1-... |Imo Precision Controls MC22N-S-10230AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MC22N-S-10230AC
MC22N-S-10230AC CAD Models
MC22N-S-10230AC Part Data Attributes
|
MC22N-S-10230AC
IMO Precision Controls Ltd
Buy Now
|
Compare Parts:
MC22N-S-10230AC
IMO Precision Controls Ltd
|
Samacsys Manufacturer | IMO PRECISION CONTROLS |