Part Details for MC23558 by SPC Multicomp
Overview of MC23558 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC23558
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8842
|
Newark | Rf/Coaxial, N Jack, Straight, 50 Ohm, Solder, Connector Type:N Type, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Multicomp Pro MC23558 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 719 |
|
$4.1900 | Buy Now |
|
Quest Components | 1 |
|
$5.6100 | Buy Now |
Part Details for MC23558
MC23558 CAD Models
MC23558 Part Data Attributes:
|
MC23558
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC23558
SPC Multicomp
RF N Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Hole .125-.137, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.839 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.307 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |