There are no models available for this part yet.
Overview of MC33269DT-3.3 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33269DT-3.3 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 94 |
|
RFQ | ||||
Bristol Electronics | 46 |
|
RFQ | ||||
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 3 Pin, Plastic, SIP | 75 |
|
$1.2320 / $2.2400 | Buy Now | ||
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 3 Pin, Plastic, SIP | 25 |
|
$0.5500 / $0.6600 | Buy Now |
CAD Models for MC33269DT-3.3 by onsemi
Part Data Attributes for MC33269DT-3.3 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TO-252
|
Package Description
|
TO-252, SMSIP3H,.38,90TB
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1.35 V
|
Dropout Voltage1-Nom
|
1.1 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
4.8 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Length
|
6.54 mm
|
Line Regulation-Max
|
0.0099%
|
Load Regulation-Max
|
0.0165%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.8 A
|
Output Voltage1-Max
|
3.37 V
|
Output Voltage1-Min
|
3.23 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.38 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.29 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2.12%
|
Width
|
6.095 mm
|
Alternate Parts for MC33269DT-3.3
This table gives cross-reference parts and alternative options found for MC33269DT-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33269DT-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33269DT-3.3G | LDO Regulator, 800 mA Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC33269DT-3.3 vs MC33269DT-3.3G |
NCV33269DTRK-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | onsemi | MC33269DT-3.3 vs NCV33269DTRK-3.3 |
MC33269DTRK-3.3G | LDO Regulator, 800 mA Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC33269DT-3.3 vs MC33269DTRK-3.3G |
MC33269DTRK-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | onsemi | MC33269DT-3.3 vs MC33269DTRK-3.3 |
MC33269DT-3.3RK | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, PLASTIC, DPAK-3 | onsemi | MC33269DT-3.3 vs MC33269DT-3.3RK |
Related Parts for MC33269DT-3.3
-
MC33269DT-3.3GLinear Regulator ICs
-
MC68332ACPV20Microcontrollers
-
MC33063AQDRQ1Switching Regulator or Controllers
-
MC33161DPower Management Circuits
-
SE200Other Analog ICs
-
MC33072ADR2Operational Amplifiers
-
HAT2166H-EL-EPower Field-Effect Transistors
-
AD7890ARZ-10Analog to Digital Converters
-
MC33291DWPeripheral Drivers