Part Details for MC33275DT-3.0RK by onsemi
Overview of MC33275DT-3.0RK by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33275DT-3.0RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4459
|
Newark | Mc33275Dt-3.0Rk, Shift Registers |Onsemi MC33275DT-3.0RK Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2730 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, PSSO3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3580 |
|
$0.2031 / $0.2389 | Buy Now |
DISTI #
4194234
|
Farnell | MC33275DT-3.0RK, SHIFT REGISTERS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 3580 |
|
$0.2805 | Buy Now |
Part Details for MC33275DT-3.0RK
MC33275DT-3.0RK CAD Models
MC33275DT-3.0RK Part Data Attributes:
|
MC33275DT-3.0RK
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33275DT-3.0RK
onsemi
3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3, DPAK-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-252 | |
Package Description | DPAK-4 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 13 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP2/3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.16 mm |
Alternate Parts for MC33275DT-3.0RK
This table gives cross-reference parts and alternative options found for MC33275DT-3.0RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33275DT-3.0RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33275DT-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3, DPAK-4 | onsemi | MC33275DT-3.0RK vs MC33275DT-3.0 |
MC33275DT-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC33275DT-3.0RK vs MC33275DT-3.0 |