Part Details for MC33765DTB-030 by onsemi
Overview of MC33765DTB-030 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for MC33765DTB-030
MC33765DTB-030 CAD Models
MC33765DTB-030 Part Data Attributes
|
MC33765DTB-030
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33765DTB-030
onsemi
FIVE OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO16, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.11 V | |
Dropout Voltage2-Max | 0.17 V | |
Input Voltage-Max | 5.3 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 5 | |
Number of Outputs | 5 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.03 A | |
Output Current2-Max | 0.04 A | |
Output Voltage1-Max | 2.85 V | |
Output Voltage1-Min | 2.7 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.85 V | |
Output Voltage2-Min | 2.7 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.6% | |
Width | 4.4 mm |