Part Details for MC34337 by SPC Multicomp
Overview of MC34337 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MC34337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N4635
|
Newark | Wire-Board Connector, Receptacle, 2 Position, 3Mm, Connector Systems:-, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:2261(5561) Rohs Compliant: Yes |Multicomp Pro MC34337 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2174 |
|
$0.4330 / $0.7880 | Buy Now |
Part Details for MC34337
MC34337 CAD Models
MC34337 Part Data Attributes
|
MC34337
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC34337
SPC Multicomp
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for MC34337
This table gives cross-reference parts and alternative options found for MC34337. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34337, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | MC34337 vs 30070-0212 |
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | MC34337 vs 43160-7802 |
43160-3202 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | MC34337 vs 43160-3202 |
10127720-023GLF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | MC34337 vs 10127720-023GLF |
39-33-3023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | MC34337 vs 39-33-3023 |
35150-0204 | Rectangular Power Connector, 2 Contact(s), Male, | Molex | MC34337 vs 35150-0204 |
794540-1 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | MC34337 vs 794540-1 |
794664-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | MC34337 vs 794664-2 |
1-176975-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | MC34337 vs 1-176975-2 |
46007-1802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | MC34337 vs 46007-1802 |