Part Details for MC3453P by Motorola Semiconductor Products
Overview of MC3453P by Motorola Semiconductor Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC3453P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 5315 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 222 |
|
$1.7810 / $4.1100 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 400 |
|
$2.2605 / $4.1100 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 7 |
|
$3.0140 / $4.1100 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 5 |
|
$12.1758 / $13.0455 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 1121 |
|
$1.6500 / $3.3000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 28 |
|
$2.7400 / $4.1100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 45319 |
|
RFQ |
Part Details for MC3453P
MC3453P CAD Models
MC3453P Part Data Attributes:
|
MC3453P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC3453P
Motorola Semiconductor Products
Line Driver, 1 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 17 ns | |
Width | 7.62 mm |
Alternate Parts for MC3453P
This table gives cross-reference parts and alternative options found for MC3453P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3453P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9164001MFA | CMOS Quad Differential Line Receivers 16-CFP -55 to 125 | Texas Instruments | MC3453P vs 5962-9164001MFA |
MAX3045BEWE+T | ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MC3453P vs MAX3045BEWE+T |
MC3486D | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | MC3453P vs MC3486D |
SN75ALS192DG4 | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | MC3453P vs SN75ALS192DG4 |
SP488CT-L/TR | Line Receiver, 4 Func, 4 Rcvr, PDSO16, LEAD FREE, SOIC-16 | Exar Corporation | MC3453P vs SP488CT-L/TR |
DS96F174CMWC | QUAD LINE DRIVER, UUC, WAFER | Texas Instruments | MC3453P vs DS96F174CMWC |
7802003EA | QUAD LINE RECEIVER, CDIP16 | Texas Instruments | MC3453P vs 7802003EA |
DS26LS32ACJ | QUAD LINE RECEIVER, CDIP16, DIP-16 | Texas Instruments | MC3453P vs DS26LS32ACJ |
AM26LS31/B2A | Line Driver | Rochester Electronics LLC | MC3453P vs AM26LS31/B2A |
SP486ECP | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | MC3453P vs SP486ECP |