-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Driver 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F5179
|
Newark | Rs-422 Line Driver, 5.25V, Dip-16, Device Type:Rs422 Driver, Ic Interface Type:Rs422, No. Of Drivers:4Drivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Dip, No. Of Pins:16Pins, Product Range:-, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS MC3487N Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 / $0.9860 | Buy Now |
DISTI #
26AJ7503
|
Newark | Line Driver Quad Rs422, 3487, Dip16, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS MC3487N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.2200 | Buy Now |
DISTI #
2156-MC3487N-ND
|
DigiKey | IC DRIVER 4/0 16DIP Min Qty: 311 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
11948 In Stock |
|
$0.9600 | Buy Now |
DISTI #
3845-MC3487N-ND
|
DigiKey | IC DRIVER 1/1 16DIP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
191 In Stock |
|
$2.1100 | Buy Now |
DISTI #
296-1408-5-ND
|
DigiKey | IC DRIVER 4/0 16DIP Min Qty: 311 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1807 | Buy Now |
DISTI #
595-MC3487N
|
Mouser Electronics | RS-422 Interface IC Quad Line RoHS: Compliant | 42 |
|
$0.8760 / $1.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 24 |
|
$0.6094 / $0.9375 | Buy Now |
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Bristol Electronics | 518 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 11 |
|
$1.4285 / $1.5528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3487N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3487N
Texas Instruments
Quadruple Differential Line Driver 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC3487N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3487N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3487CP-L | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | MC3487N vs SP3487CP-L |
MC3487J | Quadruple Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | MC3487N vs MC3487J |
SP3487EP-L | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | MC3487N vs SP3487EP-L |
DS3487N/NOPB | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | Texas Instruments | MC3487N vs DS3487N/NOPB |
MC3487NE4 | Quadruple Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | MC3487N vs MC3487NE4 |
SP3487CP | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | MC3487N vs SP3487CP |