MC44251FN
Description: ADC, Flash Method, 8-Bit, 3 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC44, PLASTIC, LCC-44

Overview of MC44251FN by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MC44251FN by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components Analog Digital Converter, Triple, 8 Bit, 44 Pin, PLCC 44
  • 1 $12.2400
  • 9 $8.1600
  • 32 $7.5480
$7.5480 / $12.2400 Buy Now

CAD Models for MC44251FN by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC44251FN by Motorola Semiconductor Products

MC44251FN
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, LCC-44
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
3 V
Conversion Time-Max
0.04 µs
Converter Type
ADC, FLASH METHOD
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Length
16.5862 mm
Linearity Error-Max (EL)
0.7812%
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
3
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Sample Rate
18 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
4.57 mm
Supply Current-Max
55 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
Want to compare parts?
  1. MC44251FN
    Motorola Semiconductor Products
    ADC, Flash Method, 8-Bit, 3 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC44, PLASTIC, LCC-44
    VS

Related Parts for MC44251FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC44251FN by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC44251FN by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC44251FN would you like to use for your alert(s)?
  • Please alert me when MC44251FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC44251FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC44251FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC44251FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC44251FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC44251FN by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: