Part Details for MC45 by Siemens
Overview of MC45 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107755-HMC454ST89 | Analog Devices | HMC454ST89 Evaluation PCB, 900 | |
HMC451LC3 | Analog Devices | Medium pow amp SMT, 5 - 20 GHz | |
HMC450QS16GE | Analog Devices | pow amp SMT, 0.8 - 1.0 GHz |
Price & Stock for MC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |