Part Details for MC512PA 21->30 (X10) VERTICAL by TE Connectivity
Overview of MC512PA 21->30 (X10) VERTICAL by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI9023BBCZRL | Analog Devices | 12 CHANNEL VERTICAL DRIVER FO | |
ADDI9023BBCZ | Analog Devices | 12 CHANNEL VERTICAL DRIVER FO | |
LTC5100EUF#TRPBF | Analog Devices | 3.3V, 3.2Gbps VCSEL Drvr |
Price & Stock for MC512PA 21->30 (X10) VERTICAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MC512PA21->30V
|
Mouser Electronics | Terminal Block Tools & Accessories Preprint 10ea 21-30 100 Labels/Card RoHS: Compliant | 3 |
|
$7.3600 / $11.9100 | Buy Now |
Part Details for MC512PA 21->30 (X10) VERTICAL
MC512PA 21->30 (X10) VERTICAL CAD Models
MC512PA 21->30 (X10) VERTICAL Part Data Attributes
|
MC512PA 21->30 (X10) VERTICAL
TE Connectivity
Buy Now
|
Compare Parts:
MC512PA 21->30 (X10) VERTICAL
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |