Part Details for MC623DR2 by onsemi
Overview of MC623DR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC623DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4595
|
Newark | Each |Onsemi MC623DR2 Min Qty: 690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.7030 | Buy Now |
DISTI #
2156-MC623DR2-ND
|
DigiKey | DUAL TRIP POINT SWITCH/SENSOR Min Qty: 567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2488 In Stock |
|
$0.5300 | Buy Now |
|
Rochester Electronics | MC623 - Dual Trip Point Switch/Digital Sensor, 3Cel ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2488 |
|
$0.4544 / $0.5346 | Buy Now |
Part Details for MC623DR2
MC623DR2 CAD Models
MC623DR2 Part Data Attributes
|
MC623DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC623DR2
onsemi
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Termination Type | SOLDER |
Alternate Parts for MC623DR2
This table gives cross-reference parts and alternative options found for MC623DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC623DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC623CEOA713 | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | MC623DR2 vs TC623CEOA713 |
TC623CVOA713 | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | MC623DR2 vs TC623CVOA713 |
TC623CEOAG | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | MC623DR2 vs TC623CEOAG |
TC623CCOA713 | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | MC623DR2 vs TC623CCOA713 |
TC623CVOAG | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | MC623DR2 vs TC623CVOAG |
TC623CEOA723 | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | MC623DR2 vs TC623CEOA723 |
TC623CVOA | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | MC623DR2 vs TC623CVOA |
TC623CEOATR | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | MC623DR2 vs TC623CEOATR |