Microcontrollers and Processors
MC68EC000FU16R2
Description: 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP64, 14 X 14 MM, PLASTIC, QFP-64

Overview of MC68EC000FU16R2 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MC68EC000FU16R2 by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MC68EC000FU16R2-ND
DigiKey IC MPU M680X0 16MHZ 64QFP Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1500
In Stock
  • 20 $15.0200
$15.0200 Buy Now
Rochester Electronics MC68EC000 - ColdFire 32-Bit Microprocessor, 16MHz PQFP64 RoHS: Compliant Status: Obsolete Min Qty: 1 598
  • 1 $15.1600
  • 25 $14.8600
  • 100 $14.2500
  • 500 $13.6500
  • 1,000 $12.8900
$12.8900 / $15.1600 Buy Now

CAD Models for MC68EC000FU16R2 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68EC000FU16R2 by Freescale Semiconductor

MC68EC000FU16R2
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
14 X 14 MM, PLASTIC, QFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Address Bus Width
24
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
16.67 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
2.45 mm
Speed
16.67 MHz
Supply Current-Max
50 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MC68EC000FU16R2
    Freescale Semiconductor
    32-BIT, 16.67MHz, MICROPROCESSOR, PQFP64, 14 X 14 MM, PLASTIC, QFP-64
    VS

Alternate Parts for MC68EC000FU16R2

This table gives cross-reference parts and alternative options found for MC68EC000FU16R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68EC000FU16R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68EC000FU12F 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP64 NXP Semiconductors MC68EC000FU16R2 vs MC68EC000FU12F
MC68EC000FU16 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 Freescale Semiconductor MC68EC000FU16R2 vs MC68EC000FU16
Part Number Description Manufacturer Compare
MC68SEC000PB10 32-BIT, 10MHz, MICROPROCESSOR, PQFP64, 10 X 10 MM, 0.50 MM PITCH, TQFP-64 Freescale Semiconductor MC68EC000FU16R2 vs MC68SEC000PB10
TMP68HC000F-16 IC 16-BIT, 16.67 MHz, MICROPROCESSOR, PQFP64, 14 X 20 MM, PLASTIC, QFP-64, Microprocessor Toshiba America Electronic Components MC68EC000FU16R2 vs TMP68HC000F-16
MC68EC000FU12 32-BIT, 12MHz, MICROPROCESSOR, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 Motorola Mobility LLC MC68EC000FU16R2 vs MC68EC000FU12
MN1617X-QFPA Microprocessor, 16-Bit, 6.99MHz, CMOS, PQFP64, 18 X 18 MM, PLASTIC, QFP-64 Panasonic Electronic Components MC68EC000FU16R2 vs MN1617X-QFPA
MC68SEC000FU10R2 32-BIT, 10MHz, MICROPROCESSOR, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 Motorola Mobility LLC MC68EC000FU16R2 vs MC68SEC000FU10R2
MC68EC000FU8 IC,MICROPROCESSOR,32-BIT,CMOS,QFP,PLASTIC Freescale Semiconductor MC68EC000FU16R2 vs MC68EC000FU8
MC68SEC000FU10 32-BIT, 10MHz, MICROPROCESSOR, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 Motorola Mobility LLC MC68EC000FU16R2 vs MC68SEC000FU10
MC68EC000FU12F 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP64 NXP Semiconductors MC68EC000FU16R2 vs MC68EC000FU12F
MC68SEC000CPB16 32-BIT, 16MHz, MICROPROCESSOR, PQFP64, 10 X 10 MM, 0.50 MM PITCH, TQFP-64 Motorola Mobility LLC MC68EC000FU16R2 vs MC68SEC000CPB16
MC68SEC000FU20R2 32-BIT, 20MHz, MICROPROCESSOR, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 Motorola Mobility LLC MC68EC000FU16R2 vs MC68SEC000FU20R2

Related Parts for MC68EC000FU16R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68EC000FU16R2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68EC000FU16R2 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC68EC000FU16R2 would you like to use for your alert(s)?
  • Please alert me when MC68EC000FU16R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68EC000FU16R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68EC000FU16R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68EC000FU16R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68EC000FU16R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68EC000FU16R2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: