Part Details for MC68HC11A1CFU by Motorola Semiconductor Products
Overview of MC68HC11A1CFU by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68HC11A1CFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for MC68HC11A1CFU
MC68HC11A1CFU CAD Models
MC68HC11A1CFU Part Data Attributes
|
MC68HC11A1CFU
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68HC11A1CFU
Motorola Semiconductor Products
Microcontroller, 8-Bit, EEPROM, 3MHz, CMOS, PQFP64, QFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QFP-64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | CAPTURE/COMPARE UNIT | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 512 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 2.45 mm | |
Speed | 3 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC11A1CFU
This table gives cross-reference parts and alternative options found for MC68HC11A1CFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11A1CFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC11A0CFU | Microcontroller, 8-Bit, 6800 CPU, 3MHz, CMOS, PQFP64, QFP-64 | Motorola Semiconductor Products | MC68HC11A1CFU vs MC68HC11A0CFU |
MC68HCP11A1VFN | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68HC11A1CFU vs MC68HCP11A1VFN |
MC68HCP11A1VFN | Microcontroller, 8-Bit, EEPROM, 6800 CPU, 3MHz, HCMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MC68HC11A1CFU vs MC68HCP11A1VFN |
MC68HC11A0CFN | Microcontroller, 8-Bit, 6800 CPU, 3MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MC68HC11A1CFU vs MC68HC11A0CFN |
MC68HCP11A1CFN | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68HC11A1CFU vs MC68HCP11A1CFN |
MC68HCP11A1VFN | Microcontroller | NXP Semiconductors | MC68HC11A1CFU vs MC68HCP11A1VFN |
MC68HC11A0CFN | 8-BIT, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68HC11A1CFU vs MC68HC11A0CFN |
MC68HC11A1VFU | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC11A1CFU vs MC68HC11A1VFU |
MC68HCP11A1MFN | Microcontroller, 8-Bit, EEPROM, 6800 CPU, 3MHz, HCMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MC68HC11A1CFU vs MC68HCP11A1MFN |
MC68HC11A1MFU | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC11A1CFU vs MC68HC11A1MFU |