Part Details for MC68HC908GR8CB by Motorola Mobility LLC
Overview of MC68HC908GR8CB by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68HC908GR8CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, OTPROM, 8.2MHz, HCMOS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 136212 |
|
$5.5100 / $6.4800 | Buy Now |
Part Details for MC68HC908GR8CB
MC68HC908GR8CB CAD Models
MC68HC908GR8CB Part Data Attributes
|
MC68HC908GR8CB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC908GR8CB
Motorola Mobility LLC
8-BIT, OTPROM, 8.2MHz, MICROCONTROLLER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32.8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Number of I/O Lines | 21 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Speed | 8.2 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908GR8CB
This table gives cross-reference parts and alternative options found for MC68HC908GR8CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908GR8CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908GR8CB | 8-BIT, OTPROM, 8.2 MHz, MICROCONTROLLER | Rochester Electronics LLC | MC68HC908GR8CB vs MC68HC908GR8CB |