Microcontrollers and Processors
MC68HLC98JK1EIDW
Description: 8-BIT, FLASH, 2MHz, MICROCONTROLLER, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20

Overview of MC68HLC98JK1EIDW by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MC68HLC98JK1EIDW by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HLC98JK1EIDW by Freescale Semiconductor

MC68HLC98JK1EIDW
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
1.27 MM PITCH, MS-013AC, SOIC-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
68HC08
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Moisture Sensitivity Level
1
Number of I/O Lines
14
Number of Terminals
20
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
1536
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
2 MHz
Supply Current-Max
3.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
2.4 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HLC98JK1EIDW
    Freescale Semiconductor
    8-BIT, FLASH, 2MHz, MICROCONTROLLER, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20
    VS

Alternate Parts for MC68HLC98JK1EIDW

This table gives cross-reference parts and alternative options found for MC68HLC98JK1EIDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HLC98JK1EIDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HLC98JK1EIDW 8-BIT, FLASH, 2MHz, MICROCONTROLLER, PDSO20, SOIC-20 Motorola Mobility LLC MC68HLC98JK1EIDW vs MC68HLC98JK1EIDW
Part Number Description Manufacturer Compare
MC68HLC98JK1EIDW 8-BIT, FLASH, 2MHz, MICROCONTROLLER, PDSO20, SOIC-20 Motorola Mobility LLC MC68HLC98JK1EIDW vs MC68HLC98JK1EIDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HLC98JK1EIDW by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HLC98JK1EIDW by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC68HLC98JK1EIDW would you like to use for your alert(s)?
  • Please alert me when MC68HLC98JK1EIDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HLC98JK1EIDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HLC98JK1EIDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HLC98JK1EIDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HLC98JK1EIDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HLC98JK1EIDW by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: