Part Details for MC7457RX1267LC by Freescale Semiconductor
Overview of MC7457RX1267LC by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7457RX1267LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC7457RX1267LC-600055-ND
|
DigiKey | MC7457 - HOST PROCESSOR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$558.1300 | Buy Now |
|
Quest Components | 32-BIT, 1267 MHz, RISC PROCESSOR, CBGA483 | 10 |
|
$431.0730 / $538.8413 | Buy Now |
|
Rochester Electronics | MC7457 - Host Processor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$478.9700 / $563.4900 | Buy Now |
Part Details for MC7457RX1267LC
MC7457RX1267LC CAD Models
MC7457RX1267LC Part Data Attributes
|
MC7457RX1267LC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC7457RX1267LC
Freescale Semiconductor
APOLO7 RV1.2,1.3V,105C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | |
Pin Count | 483 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 483 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA483,22X22,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1267 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC7457RX1267LC
This table gives cross-reference parts and alternative options found for MC7457RX1267LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7457RX1267LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7457VG1267LC | 32-BIT, 1267MHz, RISC PROCESSOR, CBGA483 | NXP Semiconductors | MC7457RX1267LC vs MC7457VG1267LC |
PPC7457RX1267LB | 32-BIT, 1267MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | Motorola Mobility LLC | MC7457RX1267LC vs PPC7457RX1267LB |
PPC7457RX1267LB | 32-BIT, 1267MHz, RISC PROCESSOR, CBGA483 | NXP Semiconductors | MC7457RX1267LC vs PPC7457RX1267LB |
MC7457VG1267LC | APOLO7 RV1.2,1.3V,105C | Freescale Semiconductor | MC7457RX1267LC vs MC7457VG1267LC |
KMC7457RX1267LC | 32-BIT, 1267MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Freescale Semiconductor | MC7457RX1267LC vs KMC7457RX1267LC |
PPC7457RX1267LB | 32-BIT, 1267MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Freescale Semiconductor | MC7457RX1267LC vs PPC7457RX1267LB |