Part Details for XC7455ARX867LF by Motorola Mobility LLC
Overview of XC7455ARX867LF by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC7455ARX867LF
XC7455ARX867LF CAD Models
XC7455ARX867LF Part Data Attributes:
|
XC7455ARX867LF
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XC7455ARX867LF
Motorola Mobility LLC
32-BIT, 867MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA360,19X19,50 | |
Pin Count | 483 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 483 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA360,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 867 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XC7455ARX867LF
This table gives cross-reference parts and alternative options found for XC7455ARX867LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7455ARX867LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7455ARX867LF | 32-BIT, 867MHz, RISC PROCESSOR, CBGA483 | NXP Semiconductors | XC7455ARX867LF vs MC7455ARX867LF |
XC7455ARX867LF | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,360PIN,PLASTIC | Freescale Semiconductor | XC7455ARX867LF vs XC7455ARX867LF |
XC7455ARX867LG | 32-BIT, 867MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | Freescale Semiconductor | XC7455ARX867LF vs XC7455ARX867LG |
XC7455CRX867LF | 32-BIT, 867MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FCBGA-483 | Motorola Mobility LLC | XC7455ARX867LF vs XC7455CRX867LF |
MC7455ARX867LG | 32-BIT, 867MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | Motorola Mobility LLC | XC7455ARX867LF vs MC7455ARX867LG |