Part Details for MC74ACT86DTR2G by onsemi
Overview of MC74ACT86DTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MC74ACT86DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0754
|
Newark | Xor Gate, 2 I/P, -40 To 85Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Act86, Logic Ic Family:74Act, Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi MC74ACT86DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2790 | Buy Now |
DISTI #
79AH4052
|
Newark | Log Cmos Gate Exclsv Or Rohs Compliant: Yes |Onsemi MC74ACT86DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2790 | Buy Now |
DISTI #
488-MC74ACT86DTR2GCT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2023 / $0.6100 | Buy Now |
DISTI #
MC74ACT86DTR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74ACT86DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.2006 / $0.2395 | Buy Now |
DISTI #
863-MC74ACT86DTR2G
|
Mouser Electronics | Logic Gates 5V Quad 2-Input XOR RoHS: Compliant | 265 |
|
$0.2020 / $0.6100 | Buy Now |
|
Future Electronics | MC74ACT Series 2 to 6 V Quad 2-Input Exclusive-OR Gate w/ 3 St Out - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Rochester Electronics | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 27748 |
|
$0.2006 / $0.2360 | Buy Now |
DISTI #
MC74ACT86DTR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74ACT86DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.2006 / $0.2395 | Buy Now |
DISTI #
MC74ACT86DTR2G
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74ACT86DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.2006 / $0.2395 | Buy Now |
DISTI #
MC74ACT86DTR2G
|
Avnet Silica | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: MC74ACT86DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74ACT86DTR2G
MC74ACT86DTR2G CAD Models
MC74ACT86DTR2G Part Data Attributes
|
MC74ACT86DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT86DTR2G
onsemi
Quad 2-Input Exclusive-OR Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74ACT86DTR2G
This table gives cross-reference parts and alternative options found for MC74ACT86DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT86DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT86MX | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | MC74ACT86DTR2G vs CD74ACT86MX |
SN74ACT86PWR | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74ACT86DTR2G vs SN74ACT86PWR |
MC74ACT86DT | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | onsemi | MC74ACT86DTR2G vs MC74ACT86DT |
HD74ACT86T | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74ACT86DTR2G vs HD74ACT86T |
SN74ACT86PW | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74ACT86DTR2G vs SN74ACT86PW |
SN74ACT86PWLE | Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | MC74ACT86DTR2G vs SN74ACT86PWLE |
SN74ACT86PWE4 | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74ACT86DTR2G vs SN74ACT86PWE4 |
SN74ACT86PWRG4 | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74ACT86DTR2G vs SN74ACT86PWRG4 |
HD74ACT86T-EL | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74ACT86DTR2G vs HD74ACT86T-EL |