Part Details for MC74HC132ADTG by onsemi
Overview of MC74HC132ADTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC132ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0850
|
Newark | Quad Nand Gate Schmitt Trigger, Tssop-14, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:5.2Ma, Msl:- Rohs Compliant: Yes |Onsemi MC74HC132ADTG Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.6390 | Buy Now |
DISTI #
MC74HC132ADTGOS-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
634 In Stock |
|
$0.2579 / $0.7400 | Buy Now |
DISTI #
MC74HC132ADTG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC132ADTG) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 240036768 Factory Stock |
|
$0.2036 / $0.2430 | Buy Now |
DISTI #
MC74HC132ADTG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC132ADTG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 36768 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
863-MC74HC132ADTG
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NAND Schmitt RoHS: Compliant | 15343 |
|
$0.2450 / $0.5100 | Buy Now |
|
Future Electronics | MC74HC132A Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5472 Package Multiple: 96 Container: Tube | 0Tube |
|
$0.2450 / $0.2900 | Buy Now |
|
Future Electronics | MC74HC132A Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5472 Package Multiple: 96 Container: Tube | 0Tube |
|
$0.2450 / $0.2950 | Buy Now |
|
Rochester Electronics | Quad 2-Input NAND Gate with Schmitt Trigger Input RoHS: Compliant Status: Active Min Qty: 1 | 61564 |
|
$0.2434 / $0.2864 | Buy Now |
DISTI #
MC74HC132ADTG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC132ADTG) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 240036768 Factory Stock |
|
$0.2036 / $0.2430 | Buy Now |
DISTI #
MC74HC132ADTG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC132ADTG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 36768 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
Part Details for MC74HC132ADTG
MC74HC132ADTG CAD Models
MC74HC132ADTG Part Data Attributes
|
MC74HC132ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC132ADTG
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC132ADTG
This table gives cross-reference parts and alternative options found for MC74HC132ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC132ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC132PW | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HC132ADTG vs 74HC132PW |
M74HC132TTR | Quad 2-Input Schmitt NAND Gate | STMicroelectronics | MC74HC132ADTG vs M74HC132TTR |
935185800118 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HC132ADTG vs 935185800118 |
SN74HC132PWRE4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74HC132ADTG vs SN74HC132PWRE4 |
74HC132PW | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC132ADTG vs 74HC132PW |
74HC132PW,118 | 74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | MC74HC132ADTG vs 74HC132PW,118 |
74HC132DTR2G | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC132ADTG vs 74HC132DTR2G |
MC74HC132ADTR2G | Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | MC74HC132ADTG vs MC74HC132ADTR2G |
935185800112 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HC132ADTG vs 935185800112 |
MM74HC132MTCX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | MC74HC132ADTG vs MM74HC132MTCX |