-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC4053ADR2GOSCT-ND
|
DigiKey | IC SWITCH SPDT X 3 100OHM 16SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12777 In Stock |
|
$0.2117 / $0.6400 | Buy Now |
DISTI #
MC74HC4053ADR2G
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC4053ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 6448 Factory Stock |
|
$0.1334 / $0.1593 | Buy Now |
DISTI #
MC74HC4053ADR2G
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC4053ADR2G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6448 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
863-MC74HC4053ADR2G
|
Mouser Electronics | Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C RoHS: Compliant | 9475 |
|
$0.2110 / $0.6200 | Buy Now |
DISTI #
70466415
|
RS | MC74HC4053ADR2G, LOG CMOS MLTIPLXR TRPL | ON Semiconductor MC74HC4053ADR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3880 / $0.4570 | RFQ |
|
Future Electronics | 74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2050 / $0.2800 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Rochester Electronics | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 207584 |
|
$0.2100 / $0.2470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4053ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053ADR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 245 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC4053ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4053AD | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4053ADR2G vs MC74HC4053AD |
74HC4053D,653 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | MC74HC4053ADR2G vs 74HC4053D,653 |
MC74HC4053ADW | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC4053ADR2G vs MC74HC4053ADW |
MM74HC4053M | Differential Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4053ADR2G vs MM74HC4053M |
MC74HC4053ADWG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC4053ADR2G vs MC74HC4053ADWG |
74HC4053D | Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16 | Nexperia | MC74HC4053ADR2G vs 74HC4053D |
CD74HCT4053M | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | Rochester Electronics LLC | MC74HC4053ADR2G vs CD74HCT4053M |
933715320112 | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SO, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4053ADR2G vs 933715320112 |
MC74HC4053ADG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC4053ADR2G vs MC74HC4053ADG |
MC74HC4053DW | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4053ADR2G vs MC74HC4053DW |