Part Details for MC74HC4053AFG by Rochester Electronics LLC
Overview of MC74HC4053AFG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4053AFG
MC74HC4053AFG CAD Models
MC74HC4053AFG Part Data Attributes:
|
MC74HC4053AFG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053AFG
Rochester Electronics LLC
TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 245 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.275 mm |
Alternate Parts for MC74HC4053AFG
This table gives cross-reference parts and alternative options found for MC74HC4053AFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053AFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4053AFEL | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4053AFG vs MC74HC4053AFEL |
MC74HC4053AFG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC4053AFG vs MC74HC4053AFG |
MC74HC4053AFR2 | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC4053AFG vs MC74HC4053AFR2 |
MC74HC4053AFELG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4053AFG vs MC74HC4053AFELG |
MC74HC4053AF | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4053AFG vs MC74HC4053AF |
TC74HC4053AF(TP2) | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4053AFG vs TC74HC4053AF(TP2) |
HD74HC4053FP | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, FP-16DA | Hitachi Ltd | MC74HC4053AFG vs HD74HC4053FP |
MM74HC4053SJ | Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC4053AFG vs MM74HC4053SJ |
TC74HC4053AF(EL) | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4053AFG vs TC74HC4053AF(EL) |
CD74HC4053NSR | 5-V, 2:1 (SPDT) 3-channel analog switch 16-SO -55 to 125 | Texas Instruments | MC74HC4053AFG vs CD74HC4053NSR |